
RS3-4809SZ | |
|---|---|
DigiKey Part Number | 945-2906-ND |
Manufacturer | |
Manufacturer Product Number | RS3-4809SZ |
Description | DC DC CONVERTER 9V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 333mA 20V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-4809SZ Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 20V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 60V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 333mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,41000 € | 22,41 € |
| 5 | 21,57800 € | 107,89 € |
| 10 | 21,23000 € | 212,30 € |
| 25 | 20,77520 € | 519,38 € |
| 50 | 20,43760 € | 1.021,88 € |
| 100 | 20,10470 € | 2.010,47 € |
| 250 | 19,67252 € | 4.918,13 € |
| Unit Price without VAT: | 22,41000 € |
|---|---|
| Unit Price with VAT: | 26,66790 € |

