
RS3-243.3D | |
|---|---|
DigiKey Part Number | 945-2895-ND |
Manufacturer | |
Manufacturer Product Number | RS3-243.3D |
Description | DC DC CONVERTER +/-3.3V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 300mA, 300mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-243.3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -3.3V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,88000 € | 16,88 € |
| 5 | 16,25000 € | 81,25 € |
| 10 | 15,98700 € | 159,87 € |
| 25 | 15,64440 € | 391,11 € |
| 50 | 15,39020 € | 769,51 € |
| 100 | 15,13970 € | 1.513,97 € |
| 250 | 14,81432 € | 3.703,58 € |
| 500 | 14,57266 € | 7.286,33 € |
| Unit Price without VAT: | 16,88000 € |
|---|---|
| Unit Price with VAT: | 20,08720 € |

