
RS3-2409DZ/H3 | |
|---|---|
DigiKey Part Number | RS3-2409DZ/H3-ND |
Manufacturer | |
Manufacturer Product Number | RS3-2409DZ/H3 |
Description | DC DC CONVERTER +/-9V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 167mA, 167mA 9V - 27V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-2409DZ/H3 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 27V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -9V | Base Product Number |
Current - Output (Max) 167mA, 167mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 22,78500 € | 501,27 € |
| Unit Price without VAT: | 22,78500 € |
|---|---|
| Unit Price with VAT: | 27,11415 € |

