Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 27V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS3-2405SZ

DigiKey Part Number
945-1320-ND
Manufacturer
Manufacturer Product Number
RS3-2405SZ
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 27V Input
Datasheet
 Datasheet
EDA/CAD Models
RS3-2405SZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 71°C
Type
Isolated Module
Efficiency
78%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
27V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
600mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123
Factory Stock: 836
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
120,30000 €20,30 €
519,54800 €97,74 €
1019,23200 €192,32 €
2518,81960 €470,49 €
5018,51360 €925,68 €
10018,21210 €1.821,21 €
25017,82072 €4.455,18 €
50015,44270 €7.721,35 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,30000 €
Unit Price with VAT:24,15700 €