Isolated Module DC DC Converter 1 Output 9V 333mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 9V 333mA 4.5V - 9V Input
Medical-grade DC/DC & AC/DC Converters

RS3-0509S/H2

DigiKey Part Number
945-2873-ND
Manufacturer
Manufacturer Product Number
RS3-0509S/H2
Description
DC DC CONVERTER 9V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 333mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
RS3-0509S/H2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
2 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 71°C
Type
Isolated Module
Efficiency
80%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
9V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
333mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
117,95000 €17,95 €
517,28600 €86,43 €
1017,00600 €170,06 €
2516,64240 €416,06 €
5016,37200 €818,60 €
10016,10550 €1.610,55 €
25015,75940 €3.939,85 €
50015,50216 €7.751,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,95000 €
Unit Price with VAT:21,36050 €