



RS12-4812SZ | |
|---|---|
DigiKey Part Number | 945-RS12-4812SZ-ND |
Manufacturer | |
Manufacturer Product Number | RS12-4812SZ |
Description | DC DC CONVERTER 12V 12W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS12-4812SZ Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 75°C |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 18V | Size / Dimension 0.86" L x 0.38" W x 0.49" H (21.8mm x 9.6mm x 12.6mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active Floating |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 1A | Standard Number 62368-1 |
Power (Watts) 12 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 41,59727 € | 915,14 € |
| Unit Price without VAT: | 41,59727 € |
|---|---|
| Unit Price with VAT: | 49,50075 € |

