
RS-4815SZ/H2 | |
|---|---|
DigiKey Part Number | RS-4815SZ/H2-ND |
Manufacturer | |
Manufacturer Product Number | RS-4815SZ/H2 |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 134mA 18V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS-4815SZ/H2 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 72V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 134mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 20,04545 € | 441,00 € |
| Unit Price without VAT: | 20,04545 € |
|---|---|
| Unit Price with VAT: | 23,85409 € |

