
RS-4805S | |
|---|---|
DigiKey Part Number | 945-1325-ND |
Manufacturer | |
Manufacturer Product Number | RS-4805S |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS-4805S Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -45°C ~ 85°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 72V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 400mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,91000 € | 18,91 € |
| 5 | 18,20400 € | 91,02 € |
| 10 | 17,90900 € | 179,09 € |
| 25 | 17,52600 € | 438,15 € |
| 50 | 17,24100 € | 862,05 € |
| 100 | 16,96040 € | 1.696,04 € |
| 250 | 16,59600 € | 4.149,00 € |
| 500 | 16,32506 € | 8.162,53 € |
| Unit Price without VAT: | 18,91000 € |
|---|---|
| Unit Price with VAT: | 22,50290 € |

