
RS-2415SZ | |
|---|---|
DigiKey Part Number | 945-2870-ND |
Manufacturer | |
Manufacturer Product Number | RS-2415SZ |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 134mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS-2415SZ Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 134mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,33000 € | 18,33 € |
| 5 | 17,65200 € | 88,26 € |
| 10 | 17,36500 € | 173,65 € |
| 25 | 16,99400 € | 424,85 € |
| 50 | 16,71780 € | 835,89 € |
| 100 | 16,44560 € | 1.644,56 € |
| 250 | 16,09224 € | 4.023,06 € |
| 500 | 15,82960 € | 7.914,80 € |
| Unit Price without VAT: | 18,33000 € |
|---|---|
| Unit Price with VAT: | 21,81270 € |

