Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS-2415D/H3

DigiKey Part Number
RS-2415D/H3-ND
Manufacturer
Manufacturer Product Number
RS-2415D/H3
Description
DC DC CONVERTER +/-15V 2W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RS-2415D/H3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
67mA, 67mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
120,16000 €20,16 €
519,41000 €97,05 €
1019,09600 €190,96 €
2518,68720 €467,18 €
5018,38340 €919,17 €
10018,08410 €1.808,41 €
25017,69540 €4.423,85 €
50015,32736 €7.663,68 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,16000 €
Unit Price with VAT:23,99040 €