
RS-2409S | |
|---|---|
DigiKey Part Number | 945-1553-5-ND |
Manufacturer | |
Manufacturer Product Number | RS-2409S |
Description | DC DC CONVERTER 9V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS-2409S Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 222mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,33000 € | 16,33 € |
| 5 | 15,72200 € | 78,61 € |
| 10 | 15,46700 € | 154,67 € |
| 25 | 15,13600 € | 378,40 € |
| 50 | 14,88980 € | 744,49 € |
| 100 | 14,64760 € | 1.464,76 € |
| 250 | 14,33288 € | 3.583,22 € |
| 500 | 14,09890 € | 7.049,45 € |
| Unit Price without VAT: | 16,33000 € |
|---|---|
| Unit Price with VAT: | 19,43270 € |

