
RS-2409DZ | |
|---|---|
DigiKey Part Number | 945-2401-5-ND |
Manufacturer | |
Manufacturer Product Number | RS-2409DZ |
Description | DC DC CONVERTER +/-9V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 111mA, 111mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS-2409DZ Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -9V | Base Product Number |
Current - Output (Max) 111mA, 111mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,57000 € | 19,57 € |
| 5 | 18,84200 € | 94,21 € |
| 10 | 18,53600 € | 185,36 € |
| 25 | 18,13960 € | 453,49 € |
| 50 | 17,84440 € | 892,22 € |
| 100 | 17,55400 € | 1.755,40 € |
| 250 | 17,17672 € | 4.294,18 € |
| 500 | 16,89632 € | 8.448,16 € |
| Unit Price without VAT: | 19,57000 € |
|---|---|
| Unit Price with VAT: | 23,28830 € |



