
RS-1215D/H3 | |
|---|---|
DigiKey Part Number | RS-1215D/H3-ND |
Manufacturer | |
Manufacturer Product Number | RS-1215D/H3 |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS-1215D/H3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 67mA, 67mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,84000 € | 19,84 € |
| 5 | 19,09800 € | 95,49 € |
| 10 | 18,78900 € | 187,89 € |
| 25 | 18,38680 € | 459,67 € |
| 50 | 18,08800 € | 904,40 € |
| 100 | 17,79340 € | 1.779,34 € |
| 250 | 17,41100 € | 4.352,75 € |
| 500 | 17,12680 € | 8.563,40 € |
| Unit Price without VAT: | 19,84000 € |
|---|---|
| Unit Price with VAT: | 23,60960 € |


