


RS-0509S/H3 | |
|---|---|
DigiKey Part Number | 945-3268-ND |
Manufacturer | |
Manufacturer Product Number | RS-0509S/H3 |
Description | DC DC CONVERTER 9V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS-0509S/H3 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 9V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 222mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 € | 18,90 € |
| 5 | 18,20000 € | 91,00 € |
| 10 | 17,90600 € | 179,06 € |
| 25 | 17,52240 € | 438,06 € |
| 50 | 17,23740 € | 861,87 € |
| 100 | 16,95670 € | 1.695,67 € |
| 250 | 16,59232 € | 4.148,08 € |
| 500 | 16,32152 € | 8.160,76 € |
| Unit Price without VAT: | 18,90000 € |
|---|---|
| Unit Price with VAT: | 22,49100 € |

