
RS-0509D | |
|---|---|
DigiKey Part Number | RS-0509D-ND |
Manufacturer | |
Manufacturer Product Number | RS-0509D |
Description | DC DC CONVERTER +/-9V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 111mA, 111mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS-0509D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 111mA, 111mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,75000 € | 17,75 € |
| 5 | 17,09200 € | 85,46 € |
| 10 | 16,81400 € | 168,14 € |
| 25 | 16,45440 € | 411,36 € |
| 50 | 16,18680 € | 809,34 € |
| 100 | 15,92340 € | 1.592,34 € |
| 250 | 15,58120 € | 3.895,30 € |
| 500 | 15,32690 € | 7.663,45 € |
| Unit Price without VAT: | 17,75000 € |
|---|---|
| Unit Price with VAT: | 21,12250 € |

