Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6.65V 6A 2.75V - 7V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPZ-6.0-CT

DigiKey Part Number
945-RPZ-6.0-CT-ND
Manufacturer
Manufacturer Product Number
RPZ-6.0-CT
Description
6A DC/DC-CONVERTER 'INNOLINE' SM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6.65V 6A 2.75V - 7V Input
Datasheet
 Datasheet
EDA/CAD Models
RPZ-6.0-CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
6A
Mfr
Power (Watts)
40 W
Series
Applications
ITE (Commercial)
Packaging
Bag
Features
Adjustable Output
Part Status
Active
Operating Temperature
-40°C ~ 125°C (With Derating)
Type
Non-Isolated PoL Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
2.75V
Package / Case
24-PowerLFQFN Module
Voltage - Input (Max)
7V
Size / Dimension
0.24" L x 0.16" W x 0.06" H (6.0mm x 4.0mm x 1.6mm)
Voltage - Output 1
Supplier Device Package
24-QFN (4x6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,80000 €4,80 €
54,62200 €23,11 €
104,54700 €45,47 €
254,44960 €111,24 €
504,37760 €218,88 €
1004,30650 €430,65 €
2504,21416 €1.053,54 €
5004,14552 €2.072,76 €
Manufacturers Standard Package
Unit Price without VAT:4,80000 €
Unit Price with VAT:5,71200 €