
RPZ-3.0A-EVM-1 | |
|---|---|
DigiKey Part Number | 945-RPZ-3.0A-EVM-1-ND |
Manufacturer | |
Manufacturer Product Number | RPZ-3.0A-EVM-1 |
Description | EVAL BOARD FOR RPZ3.0A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RPZ-3.0A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | RPZ-3.0A-EVM-1 Models |
Category | Current - Output 3A |
Manufacturer Recom Power | Voltage - Input 2.75V ~ 6V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 1.15MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part RPZ-3.0A |
Voltage - Output 1V, 1.2V, 1.8V, 2.5V, 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,98000 € | 54,98 € |
| 5 | 51,53800 € | 257,69 € |
| 10 | 49,22600 € | 492,26 € |
| 25 | 47,12680 € | 1.178,17 € |
| 50 | 45,18920 € | 2.259,46 € |
| 100 | 42,96310 € | 4.296,31 € |
| Unit Price without VAT: | 54,98000 € |
|---|---|
| Unit Price with VAT: | 65,42620 € |

