
RPZ-3.0A-CT | |
|---|---|
DigiKey Part Number | 945-RPZ-3.0A-CT-ND |
Manufacturer | |
Manufacturer Product Number | RPZ-3.0A-CT |
Description | 3A DC/DC-CONVERTER 'INNOLINE' SM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 3A 2.75V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPZ-3.0A-CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 17 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 18-PowerLFQFN Module | |
Size / Dimension | 0.14" L x 0.10" W x 0.06" H (3.5mm x 2.5mm x 1.6mm) | |
Supplier Device Package | 18-QFN (2.5x3.5) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 5 | 2,67400 € | 13,37 € |
| 10 | 2,63000 € | 26,30 € |
| 25 | 2,57400 € | 64,35 € |
| 50 | 2,53200 € | 126,60 € |
| 100 | 2,49110 € | 249,11 € |
| 250 | 2,43772 € | 609,43 € |
| 500 | 2,39802 € | 1.199,01 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

