Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.25V 3A 2.5V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPZ-3.0-CT

DigiKey Part Number
945-RPZ-3.0-CT-ND
Manufacturer
Manufacturer Product Number
RPZ-3.0-CT
Description
3A DC/DC-CONVERTER 'INNOLINE' SM
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.25V 3A 2.5V - 6V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
93%
Mounting Type
Surface Mount
Package / Case
10-LFDFN Module
Size / Dimension
0.10" L x 0.08" W x 0.05" H (2.6mm x 2.1mm x 1.3mm)
Supplier Device Package
10-QFN (2x2.5)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.

Alternate Purchasing Options

200In Stock
Chip Outpost