RPZ-2.0 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPZ-2.0-EVM-1

DigiKey Part Number
945-RPZ-2.0-EVM-1-ND
Manufacturer
Manufacturer Product Number
RPZ-2.0-EVM-1
Description
EVAL BOARD FOR RPZ2.0
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RPZ-2.0 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
RPZ-2.0-EVM-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1V, 1.2V, 1.8V, 2.5V, 3.3V
Current - Output
2A
Voltage - Input
2.75V ~ 6V
Regulator Topology
Buck
Frequency - Switching
1.15MHz
Contents
Board(s)
Utilized IC / Part
RPZ-2.0
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
155,67000 €55,67 €
552,18600 €260,93 €
1049,84600 €498,46 €
2547,72040 €1.193,01 €
5045,75820 €2.287,91 €
10043,50400 €4.350,40 €
Manufacturers Standard Package
Unit Price without VAT:55,67000 €
Unit Price with VAT:66,24730 €