
RPZ-2.0-CT | |
|---|---|
DigiKey Part Number | 945-RPZ-2.0-CT-ND |
Manufacturer | |
Manufacturer Product Number | RPZ-2.0-CT |
Description | 2A DC/DC-CONVERTER 'INNOLINE' SM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.74V 2A 2.75V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPZ-2.0-CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 11 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 18-PowerLFQFN Module | |
Size / Dimension | 0.14" L x 0.10" W x 0.06" H (3.5mm x 2.5mm x 1.6mm) | |
Supplier Device Package | 18-QFN (2.5x3.5) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 5 | 2,27200 € | 11,36 € |
| 10 | 2,23500 € | 22,35 € |
| 25 | 2,18680 € | 54,67 € |
| 50 | 2,15160 € | 107,58 € |
| 100 | 2,11660 € | 211,66 € |
| 250 | 2,07128 € | 517,82 € |
| 500 | 2,03760 € | 1.018,80 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

