
RPZ-1.2-CT | |
|---|---|
DigiKey Part Number | 945-RPZ-1.2-CT-ND |
Manufacturer | |
Manufacturer Product Number | RPZ-1.2-CT |
Description | 1.2A DC/DC-CONVERTER 'INNOLINE' |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 4.3V 1.2A 2.5V - 5.5V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFQFN Module | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | |
Supplier Device Package | 8-QFN (2x2.5) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |

