Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.25V 1A 2.3V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPZ-1.0-CT

DigiKey Part Number
945-RPZ-1.0-CT-ND
Manufacturer
Manufacturer Product Number
RPZ-1.0-CT
Description
1A DC/DC-CONVERTER 'INNOLINE' SM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.25V 1A 2.3V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
RPZ-1.0-CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
5.25 W
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
88%
Mounting Type
Surface Mount
Package / Case
10-PowerLFQFN Module
Size / Dimension
0.08" L x 0.08" W x 0.06" H (2.0mm x 2.0mm x 1.6mm)
Supplier Device Package
10-QFN (2x2)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,99000 €1,99 €
51,91200 €9,56 €
101,88200 €18,82 €
251,84160 €46,04 €
501,81200 €90,60 €
1001,78260 €178,26 €
2501,74440 €436,10 €
5001,71604 €858,02 €
Manufacturers Standard Package
Unit Price without VAT:1,99000 €
Unit Price with VAT:2,36810 €