
RPZ-0.5-EVM-1 | |
|---|---|
DigiKey Part Number | 945-RPZ-0.5-EVM-1-ND |
Manufacturer | |
Manufacturer Product Number | RPZ-0.5-EVM-1 |
Description | EVAL BOARD FOR RPZ0.5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RPZ-0.5 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | RPZ-0.5-EVM-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1V, 1.2V, 1.8V, 2.5V, 3.3V | |
Current - Output | 500mA | |
Voltage - Input | 2.3V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | RPZ-0.5 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,00000 € | 41,00 € |
| 5 | 38,43200 € | 192,16 € |
| 10 | 36,70700 € | 367,07 € |
| 25 | 35,13520 € | 878,38 € |
| 50 | 33,69880 € | 1.684,94 € |
| 100 | 32,28780 € | 3.228,78 € |
| 250 | 32,25828 € | 8.064,57 € |
| Unit Price without VAT: | 41,00000 € |
|---|---|
| Unit Price with VAT: | 48,79000 € |

