Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.375V 500mA 2.3V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPZ-0.5-CT

DigiKey Part Number
945-RPZ-0.5-CT-ND
Manufacturer
Manufacturer Product Number
RPZ-0.5-CT
Description
0.5A DC/DC-CONVERTER 'INNOLINE'
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.375V 500mA 2.3V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
RPZ-0.5-CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
2.7 W
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
88%
Mounting Type
Surface Mount
Package / Case
10-PowerLFQFN Module
Size / Dimension
0.08" L x 0.08" W x 0.06" H (2.0mm x 2.0mm x 1.6mm)
Supplier Device Package
10-QFN (2x2)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,91000 €1,91 €
51,83800 €9,19 €
101,80800 €18,08 €
251,76960 €44,24 €
501,74100 €87,05 €
1001,71280 €171,28 €
2501,67612 €419,03 €
5001,64888 €824,44 €
Manufacturers Standard Package
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,27290 €