
RPX-2.5-EVM-1 | |
|---|---|
DigiKey Part Number | 945-3466-ND |
Manufacturer | |
Manufacturer Product Number | RPX-2.5-EVM-1 |
Description | EVAL BOARD FOR RPX?2.5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RPX‐2.5 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | RPX-2.5-EVM-1 Models |
Category | Current - Output 2.5A |
Manufacturer Recom Power | Voltage - Input 4.5V ~ 28V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part RPX‐2.5 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.8V, 3.3V or 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,84000 € | 60,84 € |
| 5 | 57,03600 € | 285,18 € |
| 10 | 54,48700 € | 544,87 € |
| 25 | 52,15000 € | 1.303,75 € |
| 50 | 50,01660 € | 2.500,83 € |
| 100 | 47,42870 € | 4.742,87 € |
| Unit Price without VAT: | 60,84000 € |
|---|---|
| Unit Price with VAT: | 72,39960 € |

