
RPX-1.5-CT | |
|---|---|
DigiKey Part Number | 945-RPX-1.5-CT-ND |
Manufacturer | |
Manufacturer Product Number | RPX-1.5-CT |
Description | DC DC CONVERTER 0.8-30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 30V 1.5A 4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPX-1.5-CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | - | |
Efficiency | 87% | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerLFQFN Module | |
Size / Dimension | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 16-QFN (5x3) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,38000 € | 5,38 € |
| 5 | 5,17800 € | 25,89 € |
| 10 | 5,09400 € | 50,94 € |
| 25 | 4,98560 € | 124,64 € |
| 50 | 4,90460 € | 245,23 € |
| 100 | 4,82500 € | 482,50 € |
| 250 | 4,72144 € | 1.180,36 € |
| 500 | 4,64456 € | 2.322,28 € |
| Unit Price without VAT: | 5,38000 € |
|---|---|
| Unit Price with VAT: | 6,40220 € |


