
RPX-1.0-EVM-1 | |
|---|---|
DigiKey Part Number | 945-RPX-1.0-EVM-1-ND |
Manufacturer | |
Manufacturer Product Number | RPX-1.0-EVM-1 |
Description | EVAL BOARD FOR RPX1.0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RPX-1.0 - 7 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Recom Power | Voltage - Input 4V ~ 36V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part RPX-1.0 |
Outputs and Type 7 Non-Isolated Outputs | Base Product Number |
Voltage - Output 0.8V, 1.8V, 3.3V, 5V, 12V, 15V, 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,13000 € | 45,13 € |
| 5 | 42,30800 € | 211,54 € |
| 10 | 40,41300 € | 404,13 € |
| 25 | 38,67880 € | 966,97 € |
| 50 | 37,08980 € | 1.854,49 € |
| 100 | 35,45490 € | 3.545,49 € |
| 250 | 33,84728 € | 8.461,82 € |
| Unit Price without VAT: | 45,13000 € |
|---|---|
| Unit Price with VAT: | 53,70470 € |

