
RPX-0.5Q-R | |
|---|---|
DigiKey Part Number | 945-RPX-0.5Q-RTR-ND - Tape & Reel (TR) 945-RPX-0.5Q-RCT-ND - Cut Tape (CT) 945-RPX-0.5Q-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPX-0.5Q-R |
Description | 0.5A DC/DC-CONVERTER 'INNOLINE' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 34V 500mA 4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPX-0.5Q-R Models |
Category | Current - Output (Max) 500mA |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case 17-PowerLFQFN Module |
Voltage - Input (Min) 4V | Size / Dimension 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) |
Voltage - Input (Max) 36V | Supplier Device Package 17-QFN (3x5) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| 5 | 4,48400 € | 22,42 € |
| 10 | 4,41100 € | 44,11 € |
| 25 | 4,31640 € | 107,91 € |
| 50 | 4,24640 € | 212,32 € |
| 100 | 4,17760 € | 417,76 € |
| 250 | 4,08804 € | 1.022,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,02146 € | 2.010,73 € |
| 1.000 | 3,95590 € | 3.955,90 € |
| 1.500 | 3,91799 € | 5.876,98 € |
| 2.500 | 3,42682 € | 8.567,05 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,53350 € |

