RPX-0.5Q-EVM-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPX-0.5Q-EVM-1

DigiKey Part Number
945-RPX-0.5Q-EVM-1-ND
Manufacturer
Manufacturer Product Number
RPX-0.5Q-EVM-1
Description
EVAL BOARD FOR RPX0.5Q
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RPX-0.5Q - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.8V, 1.8V, 3.3V, 5V, 12V, 15V or 24V
Current - Output
500mA
Voltage - Input
4V ~ 36V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
RPX-0.5Q
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 164
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
145,59000 €45,59 €
542,05400 €210,27 €
1040,61600 €406,16 €
2538,79080 €969,77 €
5037,46440 €1.873,22 €
10036,18370 €3.618,37 €
25031,34152 €7.835,38 €
Manufacturers Standard Package
Unit Price without VAT:45,59000 €
Unit Price with VAT:54,25210 €