
RPR50-11012S-B | |
|---|---|
DigiKey Part Number | RPR50-11012S-B-ND |
Manufacturer | |
Manufacturer Product Number | RPR50-11012S-B |
Description | DC DC CONVERTER 12V 50W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4.1A 40V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPR50-11012S-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.1A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -45°C ~ 85°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.60" W x 0.45" H (50.8mm x 40.6mm x 11.4mm) | |
Control Features | Enable, Active High |

