
RPR30-11005S-B | |
|---|---|
DigiKey Part Number | RPR30-11005S-B-ND |
Manufacturer | |
Manufacturer Product Number | RPR30-11005S-B |
Description | DC DC CONVERTER 5V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 40V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPR30-11005S-B Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -45°C ~ 85°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 40V | Package / Case 6-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 2.00" L x 1.60" W x 0.45" H (50.8mm x 40.6mm x 11.4mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CQB50W12-72S05 | Cincon Electronics Co. LTD | 52 | 2034-3330-ND | 92,25000 € | Similar |

