
RPP40-2405S | |
|---|---|
DigiKey Part Number | 945-1298-ND |
Manufacturer | |
Manufacturer Product Number | RPP40-2405S |
Description | CONV DC/DC 40W SNGL 5V OUT |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 8A 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 8A |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -45°C ~ 86°C |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.20" W x 0.46" H (50.8mm x 30.5mm x 11.7mm) |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JCK4024S05 | XP Power | 112 | 1470-2015-5-ND | 62,11000 € | Similar |

