Similar

RPP20-4805S/N | |
|---|---|
DigiKey Part Number | RPP20-4805S/N-ND |
Manufacturer | |
Manufacturer Product Number | RPP20-4805S/N |
Description | DC DC CONVERTER 5V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -45°C ~ 100°C |
Type Isolated Module | Efficiency 90.8% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.60" L x 1.00" W x 0.48" H (40.6mm x 25.4mm x 11.7mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM25-050-D48N-C | Murata Power Solutions Inc. | 11 | 811-2915-5-ND | 47,84000 € | Similar |


