Isolated Module DC DC Converter 2 Output 24V -24V 416mA, 416mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPP20-2424D/N

DigiKey Part Number
RPP20-2424D/N-ND
Manufacturer
Manufacturer Product Number
RPP20-2424D/N
Description
DC DC CONVERTER +/-24V 20W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 24V -24V 416mA, 416mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
416mA, 416mA
Mfr
Power (Watts)
20 W
Series
Voltage - Isolation
1.6 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Obsolete
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Type
Isolated Module
Operating Temperature
-45°C ~ 96°C
Number of Outputs
2
Efficiency
89%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
6-DIP Module
Voltage - Output 1
Size / Dimension
1.60" L x 1.00" W x 0.48" H (40.6mm x 25.4mm x 11.7mm)
Voltage - Output 2
-24V
Control Features
Enable, Active Low
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.