RPP20-2405SW/N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 121
Unit Price: 30,97000 €
Datasheet
Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPP20-2405SW/N

DigiKey Part Number
RPP20-2405SW/N-ND
Manufacturer
Manufacturer Product Number
RPP20-2405SW/N
Description
DC DC CONVERTER 5V 20W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Obsolete
Operating Temperature
-45°C ~ 95°C
Type
Isolated Module
Efficiency
88.1%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
1.60" L x 1.00" W x 0.48" H (40.6mm x 25.4mm x 11.7mm)
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S24SE05004NDFADelta Electronics121941-1594-ND30,97000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes