
RPMVH5.0-0.5-R | |
|---|---|
DigiKey Part Number | 945-RPMVH5.0-0.5-RTR-ND - Tape & Reel (TR) 945-RPMVH5.0-0.5-RCT-ND - Cut Tape (CT) 945-RPMVH5.0-0.5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPMVH5.0-0.5-R |
Description | 0.5A DC/DC-CONVERTER / POWER MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 7.5V - 115V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPMVH5.0-0.5-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 115V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 2.5 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 120°C (With Derating) | |
Efficiency | 78% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-BELGA Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,49000 € | 9,49 € |
| 5 | 8,72400 € | 43,62 € |
| 10 | 8,41200 € | 84,12 € |
| 25 | 8,01720 € | 200,43 € |
| 50 | 7,73120 € | 386,56 € |
| 100 | 7,58430 € | 758,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,18865 € | 1.437,73 € |
| 400 | 6,93185 € | 2.772,74 € |
| 600 | 6,78592 € | 4.071,55 € |
| 1.000 | 6,60641 € | 6.606,41 € |
| Unit Price without VAT: | 9,49000 € |
|---|---|
| Unit Price with VAT: | 11,29310 € |


