
RPMH5.0-1.5-CT | |
|---|---|
DigiKey Part Number | 945-RPMH5.0-1.5-CT-ND |
Manufacturer | |
Manufacturer Product Number | RPMH5.0-1.5-CT |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 1.5A 7V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPMH5.0-1.5-CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 25-BLGA Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,89000 € | 8,89 € |
| 5 | 8,55800 € | 42,79 € |
| 10 | 8,41900 € | 84,19 € |
| 25 | 8,23960 € | 205,99 € |
| 50 | 8,10600 € | 405,30 € |
| 100 | 7,97410 € | 797,41 € |
| 250 | 7,80300 € | 1.950,75 € |
| 500 | 7,67578 € | 3.837,89 € |
| Unit Price without VAT: | 8,89000 € |
|---|---|
| Unit Price with VAT: | 10,57910 € |


