
RPMH5.0-0.5-CT | |
|---|---|
DigiKey Part Number | 945-RPMH5.0-0.5-CT-ND |
Manufacturer | |
Manufacturer Product Number | RPMH5.0-0.5-CT |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 6V - 65V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPMH5.0-0.5-CT Models |
Category | Current - Output (Max) 500mA |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 77% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 25-BLGA Module |
Voltage - Input (Min) 6V | Size / Dimension 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) |
Voltage - Input (Max) 65V | Control Features Enable, Active Floating |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,94000 € | 5,94 € |
| 5 | 5,72000 € | 28,60 € |
| 10 | 5,62700 € | 56,27 € |
| 25 | 5,50720 € | 137,68 € |
| 50 | 5,41800 € | 270,90 € |
| 100 | 5,32990 € | 532,99 € |
| 250 | 5,21556 € | 1.303,89 € |
| 500 | 5,13060 € | 2.565,30 € |
| Unit Price without VAT: | 5,94000 € |
|---|---|
| Unit Price with VAT: | 7,06860 € |

