
RPMH3.3-1.5 | |
|---|---|
DigiKey Part Number | 945-RPMH3.3-1.5TR-ND - Tape & Reel (TR) 945-RPMH3.3-1.5CT-ND - Cut Tape (CT) 945-RPMH3.3-1.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPMH3.3-1.5 |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1.5A 5V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPMH3.3-1.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 73% | |
Mounting Type | Surface Mount | |
Package / Case | 25-BLGA Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 € | 8,61 € |
| 5 | 8,28800 € | 41,44 € |
| 10 | 8,15300 € | 81,53 € |
| 25 | 7,97920 € | 199,48 € |
| 50 | 7,84960 € | 392,48 € |
| 100 | 7,72210 € | 772,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,59635 € | 1.519,27 € |
| 400 | 7,47258 € | 2.989,03 € |
| 600 | 7,40107 € | 4.440,64 € |
| 1.000 | 7,31183 € | 7.311,83 € |
| Unit Price without VAT: | 8,61000 € |
|---|---|
| Unit Price with VAT: | 10,24590 € |


