RPHM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPMH3.3-0.5-EVM-1

DigiKey Part Number
945-RPMH3.3-0.5-EVM-1-ND
Manufacturer
Manufacturer Product Number
RPMH3.3-0.5-EVM-1
Description
RPMH3.3-0.5 EVALUATION MODULE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
500mA
Voltage - Input
4.3V ~ 65V
Regulator Topology
-
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
146,48000 €46,48 €
543,58200 €217,91 €
1041,63000 €416,30 €
2539,84240 €996,06 €
5038,21020 €1.910,51 €
10035,78810 €3.578,81 €
25034,01272 €8.503,18 €
Manufacturers Standard Package
Unit Price without VAT:46,48000 €
Unit Price with VAT:55,31120 €