
RPMH24-0.5 | |
|---|---|
DigiKey Part Number | 945-RPMH24-0.5TR-ND - Tape & Reel (TR) 945-RPMH24-0.5CT-ND - Cut Tape (CT) 945-RPMH24-0.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPMH24-0.5 |
Description | DC DC CONVERTER 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 24V 500mA 25.5V - 65V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPMH24-0.5 Models |
Category | Current - Output (Max) 500mA |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote Sense |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 89% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 25-BLGA Module |
Voltage - Input (Min) 25.5V | Size / Dimension 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) |
Voltage - Input (Max) 65V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,73000 € | 5,73 € |
| 5 | 5,51800 € | 27,59 € |
| 10 | 5,42900 € | 54,29 € |
| 25 | 5,31280 € | 132,82 € |
| 50 | 5,22680 € | 261,34 € |
| 100 | 5,14170 € | 514,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,05810 € | 1.011,62 € |
| 400 | 4,97573 € | 1.990,29 € |
| 600 | 4,92815 € | 2.956,89 € |
| 1.000 | 4,86876 € | 4.868,76 € |
| 1.400 | 4,83002 € | 6.762,03 € |
| 2.000 | 4,24102 € | 8.482,04 € |
| Unit Price without VAT: | 5,73000 € |
|---|---|
| Unit Price with VAT: | 6,81870 € |

