RPHM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPMH24-0.5-EVM-1

DigiKey Part Number
945-RPMH24-0.5-EVM-1-ND
Manufacturer
Manufacturer Product Number
RPMH24-0.5-EVM-1
Description
RPMH24-0.5 EVALUATION MODULE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
24V
Current - Output
500mA
Voltage - Input
25.5V ~ 65V
Regulator Topology
-
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
146,91000 €46,91 €
543,97000 €219,85 €
1042,00200 €420,02 €
2540,20560 €1.005,14 €
5038,53840 €1.926,92 €
10036,07700 €3.607,70 €
25034,32100 €8.580,25 €
Manufacturers Standard Package
Unit Price without VAT:46,91000 €
Unit Price with VAT:55,82290 €