RPHM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPMH15-0.5-EVM-1

DigiKey Part Number
945-RPMH15-0.5-EVM-1-ND
Manufacturer
Manufacturer Product Number
RPMH15-0.5-EVM-1
Description
RPMH15-0.5 EVALUATION MODULE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
15V
Current - Output
500mA
Voltage - Input
16.5V ~ 65V
Regulator Topology
-
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
147,95000 €47,95 €
544,94600 €224,73 €
1042,93500 €429,35 €
2541,09480 €1.027,37 €
5039,41080 €1.970,54 €
10036,88880 €3.688,88 €
Manufacturers Standard Package
Unit Price without VAT:47,95000 €
Unit Price with VAT:57,06050 €