Non-Isolated PoL Module DC DC Converter 1 Output 12V 40A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPMGH12-40

DigiKey Part Number
945-RPMGH12-40-ND
Manufacturer
Manufacturer Product Number
RPMGH12-40
Description
40A DC/DC-CONVERTER 'INNOLINE' 1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 40A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
40A
Power (Watts)
480 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote Sense
Operating Temperature
-40°C ~ 120°C (With Derating)
Efficiency
95%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.59" H (61.0mm x 57.9mm x 15.0mm)
Supplier Device Package
Half Brick
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
172,61000 €72,61 €
569,90600 €349,53 €
1068,77100 €687,71 €
2567,29600 €1.682,40 €
5066,19940 €3.309,97 €
10065,11950 €6.511,95 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:72,61000 €
Unit Price with VAT:86,40590 €