
RPMGE5.0-10 | |
|---|---|
DigiKey Part Number | 945-RPMGE5.0-10-ND |
Manufacturer | |
Manufacturer Product Number | RPMGE5.0-10 |
Description | 10A DC/DC-CONVERTER 'INNOLINE' 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 10A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPMGE5.0-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 50 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 120°C (With Derating) | |
Efficiency | 91% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.22" L x 0.90" W x 0.47" H (56.4mm x 22.9mm x 12.0mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,16000 € | 26,16 € |
| 5 | 25,18800 € | 125,94 € |
| 10 | 24,78000 € | 247,80 € |
| 25 | 24,24960 € | 606,24 € |
| 50 | 23,85500 € | 1.192,75 € |
| 100 | 23,46660 € | 2.346,66 € |
| 250 | 22,96200 € | 5.740,50 € |
| Unit Price without VAT: | 26,16000 € |
|---|---|
| Unit Price with VAT: | 31,13040 € |


