
RPMD40-483.3SGW | |
|---|---|
DigiKey Part Number | RPMD40-483.3SGW-ND |
Manufacturer | |
Manufacturer Product Number | RPMD40-483.3SGW |
Description | DC/DC DIN RAIL SUPPLY 3.3V 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 3.3V 12.1A |
Datasheet | Datasheet |
Category | Voltage - Output 1 3.3V |
Manufacturer Recom Power | Current - Output (Max) 12.1A |
Series | Power (Watts) 40W |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Size / Dimension 4.58" L x 0.96" W x 2.26" H (116.3mm x 24.5mm x 57.6mm) |
Input Type DC | Approval Agency CE, LVD |
Number of Outputs 1 | Standard Number 60950-1 |
DC Voltage - Input (Min) 18V | Base Product Number |
DC Voltage - Input (Max) 75V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 156,85200 € | 4.705,56 € |
| Unit Price without VAT: | 156,85200 € |
|---|---|
| Unit Price with VAT: | 186,65388 € |








