
RPMD40-4815DG | |
|---|---|
DigiKey Part Number | RPMD40-4815DG-ND |
Manufacturer | |
Manufacturer Product Number | RPMD40-4815DG |
Description | DC/DC DIN RAIL SUPPLY +/-15V 40W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 2 Output 15V -15V 1.333A, 1.333A |
Datasheet | Datasheet |
Category | Voltage - Output 1 15V |
Manufacturer Recom Power | Voltage - Output 2 -15V |
Series | Current - Output (Max) 1.333A, 1.333A |
Packaging Box | Power (Watts) 40W |
Part Status Active | Applications ITE (Commercial) |
Input Type DC | Size / Dimension 4.58" L x 0.96" W x 2.26" H (116.3mm x 24.5mm x 57.6mm) |
Number of Outputs 2 | Approval Agency CE, LVD |
DC Voltage - Input (Min) 18V | Base Product Number |
DC Voltage - Input (Max) 75V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 153,23967 € | 4.597,19 € |
| Unit Price without VAT: | 153,23967 € |
|---|---|
| Unit Price with VAT: | 182,35521 € |








