DC DIN Rail Power Supply 2 Output 12V -12V 1.67A, 1.67A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPMD40-4812DGW/N

DigiKey Part Number
RPMD40-4812DGW/N-ND
Manufacturer
Manufacturer Product Number
RPMD40-4812DGW/N
Description
DC/DC DIN RAIL SUPPLY +/-12V 40W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 2 Output 12V -12V 1.67A, 1.67A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
12V
Manufacturer
Recom Power
Voltage - Output 2
-12V
Series
Current - Output (Max)
1.67A, 1.67A
Packaging
Box
Power (Watts)
40W
Part Status
Active
Applications
ITE (Commercial)
Input Type
DC
Size / Dimension
4.58" L x 0.96" W x 2.26" H (116.3mm x 24.5mm x 57.6mm)
Number of Outputs
2
Approval Agency
CE, LVD
DC Voltage - Input (Min)
18V
Base Product Number
DC Voltage - Input (Max)
75V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
30166,74700 €5.002,41 €
Manufacturers Standard Package
Unit Price without VAT:166,74700 €
Unit Price with VAT:198,42893 €