
RPMD40-2412SG | |
|---|---|
DigiKey Part Number | RPMD40-2412SG-ND |
Manufacturer | |
Manufacturer Product Number | RPMD40-2412SG |
Description | DC/DC DIN RAIL SUPPLY 12V 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 12V 3.33A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 9.5V | |
DC Voltage - Input (Max) | 36V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3.33A | |
Power (Watts) | 40W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Size / Dimension | 4.58" L x 0.96" W x 2.26" H (116.3mm x 24.5mm x 57.6mm) | |
Approval Agency | CE, LVD | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 133,15200 € | 3.994,56 € |
| Unit Price without VAT: | 133,15200 € |
|---|---|
| Unit Price with VAT: | 158,45088 € |








